
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
