Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV342MM/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 75mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.