Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V, Rail-to-Rail Output, 125C, Op Amps 14-SOIC -40 to 125
Rochester Electronics LMV344MA technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 75mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.