Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Rochester Electronics LMV344MA/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 75mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.