Dual Low-Voltage Rail-to-Rail Output Operational Amplifier - see LMV358A for upgraded version 8-VSSOP -40 to 125
Rochester Electronics LMV358IDDUR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.