Dual Low-Voltage Rail-to-Rail Output Operational Amplifier - see LMV358A for upgraded version 8-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |