Integrated Circuit Operational Amplifier, CH: 2, 1MHz, 2.7-5.5V, -40+125 deg.C, SMD, VSSOP8
Rochester Electronics LMV358MMX/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 60mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV358MMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.