Automotive Catalog Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-TSSOP -40 to 125
Rochester Electronics LMV358QPWRQ1 technical specifications.
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.