Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125
Rochester Electronics LMV393IDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Output Current | 23mA |
| Packaging | Bulk |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.