Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Rochester Electronics LMV393QDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.