1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
Rochester Electronics LMV431AIM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV431AIM5/NOPB to view detailed technical specifications.
No datasheet is available for this part.