Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV552MM/NOPB technical specifications.
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 10mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.