Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Rochester Electronics LMV651MF/NOPB technical specifications.
| Bandwidth | 12MHz |
| Gain Bandwidth Product | 12MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.