The LMV710M5/NOPB is a single op-amp with a bandwidth of 5MHz and output current of 40mA. It is packaged in a lead-free SOT-23 package and available on cut tape. The device is compliant with Reach SVHC regulations. Operating characteristics are specified for a single circuit with one channel. The op-amp is designed for high-performance applications requiring a high gain bandwidth product of 5MHz.
Rochester Electronics LMV710M5/NOPB technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 40mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.