Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin VSSOP T/R
Rochester Electronics LMV712MM technical specifications.
| Bandwidth | 5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.