Single, 5.5-V, 10-MHz, low noise (8.5-nV/vHz) operational amplifier 5-SOT-23 -40 to 85
Rochester Electronics LMV721M5/NOPB technical specifications.
| Bandwidth | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.