
The LMV7239M7/NOPB is a low-power single channel device from Rochester Electronics with a nominal supply current of 65uA and quiescent current of 52uA. It operates with a supply voltage of 5V and can provide an output current of 55mA. The device is packaged in cut tape and is compliant with Reach SVHC regulations.
Rochester Electronics LMV7239M7/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 65uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 55mA |
| Packaging | Cut Tape |
| Quiescent Current | 52uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
