Tape & Reel (TR) LMV7239 Push-Pull 0.4muA comparator circuit 400nA 68ns 2mm 6mV
Rochester Electronics LMV7239M7X/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 55mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.