Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Sign in to ask questions about the Rochester Electronics LMV7271MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LMV7271MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Number of Channels | 1 |
| Output Current | 34mA |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV7271MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.