Single low voltage, push-pull comparator 5-SC70 -40 to 85
Rochester Electronics LMV7271MG/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Number of Channels | 1 |
| Output Current | 34mA |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV7271MG/NOPB to view detailed technical specifications.
No datasheet is available for this part.