Op Amp Single Low Noise Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 5MHZ SOT23-5
Rochester Electronics LMV751M5X technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.