
Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
Rochester Electronics LMV761MFX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
