Analog Comparators Dual high speed, low voltage, precision comparator 8-SOIC -40 to 125
Rochester Electronics LMV762MA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Number of Channels | 2 |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.