Dual high speed, low voltage, precision comparator 8-SOIC -40 to 125
Rochester Electronics LMV762MA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.75uA |
| Number of Channels | 2 |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Quiescent Current | 550uA |
| RoHS | Not Compliant |
No datasheet is available for this part.