Dual high speed, low voltage, precision comparator 8-VSSOP -40 to 125
Rochester Electronics LMV762MMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.