Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 1.4V/mus -40C~125C 3.5MHz
Rochester Electronics LMV771MG/NOPB technical specifications.
| Bandwidth | 3.5MHz |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 66mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV771MG/NOPB to view detailed technical specifications.
No datasheet is available for this part.