Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
Rochester Electronics LMV771MGX technical specifications.
| Package/Case | SC |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 66mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.