17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 6-SOT -40 to 125
Rochester Electronics LMV791MK technical specifications.
| Bandwidth | 17MHz |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.