17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 10-VSSOP -40 to 125
Rochester Electronics LMV792MM technical specifications.
| Gain Bandwidth Product | 17MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.