IC OPAMP GP 88MHZ RRO SOT23-5
Rochester Electronics LMV793MF/NOPB technical specifications.
| Bandwidth | 88MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 88MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 21mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.