Single 17 MHz, low noise, CMOS input, 1.8V operational amplifier 5-SOT-23 -40 to 125
Rochester Electronics LMV796MFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.