SINGLE, LOW VOLTAGE, RRO, 5.5MHZ OP AMP
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV821DBVR technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.