SINGLE, LOW VOLTAGE, RRO, 5.5MHZ OP AMP
Rochester Electronics LMV821DBVRE4 technical specifications.
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.