Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SC70 -40 to 85
Rochester Electronics LMV821DCKT technical specifications.
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.