Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV821IDCKR technical specifications.
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.