Ic, Operational Amplifier, Single, Bipolar, Tssop, 5Pin, Plastic
Rochester Electronics LMV821M7X technical specifications.
| Package/Case | SC |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.