Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R
Rochester Electronics LMV821M7X/NOPB technical specifications.
| Bandwidth | 5.6MHz |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.