Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Rochester Electronics LMV822MM/NOPB technical specifications.
| Bandwidth | 5.6MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 40mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.