Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85
Rochester Electronics LMV822MMX technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.