Op Amp Dual Gp R-r O/p 5.5V 8-PIN SOIC N T/r
Rochester Electronics LMV822MX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.