Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-SOIC -40 to 85
Rochester Electronics LMV824D technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.