Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube
Rochester Electronics LMV824M/NOPB technical specifications.
| Bandwidth | 5.6MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Channels | 4 |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.