Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
Rochester Electronics LMV824MT/NOPB technical specifications.
| Bandwidth | 5.6MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5.6MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.