ROHS3Compliant EAR99 LMV841 Tape & Reel (TR) op amp buffer circuit 2mm 0.3pA 50muV 4500kHz
Rochester Electronics LMV841MG/NOPB technical specifications.
| Bandwidth | 4.5MHz |
| Gain Bandwidth Product | 4.5MHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.