Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV842MA/NOPB technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.