Single 30 MHz Low Power CMOS, EMI Hardened Operational Amplifiers 5-SC70 -40 to 125
Rochester Electronics LMV861MG/NOPB technical specifications.
| Bandwidth | 31MHz |
| Gain Bandwidth Product | 31MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 67mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.