ROHS3Compliant EAR99 LMV931 Tape & Reel (TR) op amp amplifier circuit 2mm 14nA 4mV 1500kHz
Rochester Electronics LMV931MG/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.