Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-VSSOP -40 to 125
Rochester Electronics LMV932IDGKR technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.