Quad 1.8-V Operational Amplifiers with ail-To- ail Input and Output 14-TSSOP -40 to 125
Rochester Electronics LMV934IPW technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.