Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Rochester Electronics LMV934MAX/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 65mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.